+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1A2

Diode: rectifying; THT; 100V; 1A; Ifsm: 30A; R1; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
1A2
TME Symbol:
1A2-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
R1
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Gross weight0.212 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
1A2
860 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.10 GBPGross price for quantities from 1 pcs - 0.10 GBP
Net price for quantities from 3 pcs - 0.06 GBPGross price for quantities from 3 pcs - 0.06 GBP
Net price for quantities from 10 pcs - 0.04 GBPGross price for quantities from 10 pcs - 0.04 GBP
Net price for quantities from 25 pcs - 0.03 GBPGross price for quantities from 25 pcs - 0.03 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 250 pcs - 0.02 GBPGross price for quantities from 250 pcs - 0.02 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.01 GBPGross price for quantities from 1000 pcs - 0.01 GBP
Net price for quantities from 2500 pcs - 0.01 GBPGross price for quantities from 2500 pcs - 0.01 GBP
Net price for quantities from 10000 pcs - 0.01 GBPGross price for quantities from 10000 pcs - 0.01 GBP
Packaging method by the manufacturer:
Cardboard = 2 500 pcs