+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3290AR

Diode: rectifying; 300V; 150A; DO205AA,DO8; screw type; 1.1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3290AR
TME Symbol:
1N3290AR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
300V
Load current
150A
Case
DO8, DO205AA
Mounting
screw type
Max. forward voltage
1.1V
Max. forward impulse current
2.5kA
Leakage current
50µA
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY
*
1N3290AR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
This product is not available for sale in your country.