+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N3673

Diode: rectifying; 1kV; 22A; DO203AA,DO4; screw type; 1.2V; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N3673
TME Symbol:
1N3673

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
22A
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.2V
Max. forward impulse current
250A
Leakage current
10µA
Gross weight5.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY
*
1N3673
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
This product is not available for sale in your country.