+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5552

Diode: rectifying; THT; 600V; 9A; Ifsm: 100A; Ufmax: 1.2V; Ir: 1uA; 2us


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5552
TME Symbol:
1N5552

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
9A
Max. forward impulse current
100A
Max. forward voltage
1.2V
Max. load current
9A
Leakage current
1µA
Reverse recovery time
2µs
Gross weight0.68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
1N5552
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 164.
Multiplicity: 1.
This product is not available for sale in your country.