+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6391

Diode: Schottky rectifying; screw type; Ufmax: 0.68V; Urmax: 45V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6391
TME Symbol:
1N6391

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.68V
Max. off-state voltage
45V
Case
DO4
Load current
25A
Semiconductor structure
cathode to stud
Max. forward impulse current
0.6kA
Kind of package
bulk
Max. load current
25A
Gross weight5.94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6391
84 in TME stock
Net price for quantities from 1 pcs - 52.72 EURGross price for quantities from 1 pcs - 52.72 EUR
Net price for quantities from 10 pcs - 51.00 EURGross price for quantities from 10 pcs - 51.00 EUR
Net price for quantities from 25 pcs - 49.20 EURGross price for quantities from 25 pcs - 49.20 EUR
Net price for quantities from 100 pcs - 47.49 EURGross price for quantities from 100 pcs - 47.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs