+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6677

Diode: Schottky switching; THT; 0.7V; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6677
TME Symbol:
1N6677

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Mounting
THT
Max. forward voltage
0.7V
Leakage current
5µA
Gross weight0.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6677
0 in TME stock
Net price for quantities from 220 pcs - 3.24 EURGross price for quantities from 220 pcs - 3.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 220.
Multiplicity: 1.