+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6702

Diode: Schottky switching; THT; 0.47V; 200uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6702
TME Symbol:
1N6702

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky switching
Mounting
THT
Max. forward voltage
0.47V
Leakage current
0.2mA
Gross weight0.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6702
0 in TME stock
Net price for quantities from 100 pcs - 20.51 USDGross price for quantities from 100 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.