+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SC0450V2B0-65

Module: gate driver board; pin header; SCALE™-2; 6.5kV; 10kHz; 50A


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
1SC0450V2B0-65
TME Symbol:
1SC0450V2B0-65

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Application
for medium and high power application
Mounting
pin header
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
6.5kV
Frequency
10kHz
Output current
50A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
1SC0450V2B0-65
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 175.00 EURGross price for quantities from 1 pcs - 175.00 EUR
Net price for quantities from 3 pcs - 159.00 EURGross price for quantities from 3 pcs - 159.00 EUR
Net price for quantities from 6 pcs - 148.00 EURGross price for quantities from 6 pcs - 148.00 EUR
Net price for quantities from 12 pcs - 137.00 EURGross price for quantities from 12 pcs - 137.00 EUR