+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0822A00

Enclosure: junction box; X: 120mm; Y: 162mm; Z: 73mm; wall mount


Manufacturer: ABB

Manufacturer part number:
1SL0822A00
TME Symbol:
1SL0822A00

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
162mm
Dimension Z
73mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight266.3 g
Certificates
See other products in this category: Junction boxes ABB,
*
1SL0822A00
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.60 EURGross price for quantities from 1 pcs - 9.60 EUR
Net price for quantities from 5 pcs - 8.53 EURGross price for quantities from 5 pcs - 8.53 EUR
Net price for quantities from 25 pcs - 7.73 EURGross price for quantities from 25 pcs - 7.73 EUR