+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1SL0824A00

Enclosure: junction box; X: 145mm; Y: 170mm; Z: 87mm; wall mount


Manufacturer: ABB

Manufacturer part number:
1SL0824A00
TME Symbol:
1SL0824A00

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
145mm
Dimension Y
170mm
Dimension Z
87mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight340.4 g
Certificates
See other products in this category: Junction boxes ABB,
*
1SL0824A00
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 12.26 EURGross price for quantities from 1 pcs - 12.26 EUR
Net price for quantities from 5 pcs - 10.90 EURGross price for quantities from 5 pcs - 10.90 EUR
Net price for quantities from 25 pcs - 9.88 EURGross price for quantities from 25 pcs - 9.88 EUR