+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SPE007717F0621

Enclosure: for modular components; IP41; grey; No.of mod: 36


Manufacturer: ABB

Manufacturer part number:
1SPE007717F0621
TME Symbol:
1SPE007717F0621

Specification

Manufacturer
ABB
Type of enclosure
for modular components
IP rating
IP41
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
36
Number of rows
3
Manufacturer series
MISTRAL41W
Protection class
II
Cover colour
transparent darkened
Kit contents
screw terminals N/PE
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight2.1709 kg
Certificates
See other products in this category: Modular Aparatus Enclosures ABB,
See other products from this series.:
*
1SPE007717F0621
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.71 EURGross price for quantities from 1 pcs - 54.71 EUR
Net price for quantities from 6 pcs - 48.94 EURGross price for quantities from 6 pcs - 48.94 EUR
Net price for quantities from 26 pcs - 44.07 EURGross price for quantities from 26 pcs - 44.07 EUR
Packaging method by the manufacturer:Cardboard = 2 pcs