+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1Y042715

Relays accessories: plug-in connector; Leads: screw; PIN: 4; SOB


Manufacturer: CELDUC

Manufacturer part number:
1Y042715
TME Symbol:
1Y042715

Specification

Manufacturer
CELDUC
Type of relays accessories
plug-in connector
Leads
screw
Number of pins
4
Application - series/manufacturer
SOB
Connector variant
270°
Gross weight7.2 g
See other products in this category: Three Phase Solid State Relays CELDUC,
*
1Y042715
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 5 pcs - 3.87 EURGross price for quantities from 5 pcs - 3.87 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 3.44 EUR