+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1006

Counter: electromechanical; mechanical indicator; pulses; 999999


Manufacturer: TRUMETER

Manufacturer part number:
2-1006
TME Symbol:
2-1006

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
999999
Resetting method
manual
Kind of input 1
voltage
Operating temperature
-25...60°C
Body dimensions
44.2x93.4x63.8mm
Display height 1
5mm
Mounting
on panel
Kind of counter
progressive
Supply voltage
  • 100...120V AC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
2-1006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 181.54 EURGross price for quantities from 1 pcs - 181.54 EUR
Net price for quantities from 5 pcs - 170.19 EURGross price for quantities from 5 pcs - 170.19 EUR
Net price for quantities from 10 pcs - 163.39 EURGross price for quantities from 10 pcs - 163.39 EUR