+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1571552-6

Socket: integrated circuits; DIP20; Pitch: 2.54mm; precision; THT

Manufacturer: TE Connectivity

Manufacturer part number:
2-1571552-6
TME Symbol:
2-1571552-6

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
DIP20
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold flash
Row pitch
7.62mm
Body material
polyester
Max. contact resistance:
10mΩ
Pin diameter
0.51mm
Maximum current
3A
Sockets features
bushing contacts
Operating temperature
-55...105°C
Gross weight1.29 g
See other products in this category: Precision sockets TE Connectivity,
*
2-1571552-6
104 in TME stock
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 3.34 EUR
Net price for quantities from 10 pcs - 2.91 EURGross price for quantities from 10 pcs - 2.91 EUR
Net price for quantities from 24 pcs - 2.47 EURGross price for quantities from 24 pcs - 2.47 EUR
Net price for quantities from 72 pcs - 2.15 EURGross price for quantities from 72 pcs - 2.15 EUR
Net price for quantities from 144 pcs - 1.93 EURGross price for quantities from 144 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 24 pcs