+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-215297-0

Connector: pin strips; socket; female; PIN: 20; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-215297-0
TME Symbol:
2-215297-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
20
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x20
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.51 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
2-215297-0
0 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 32 pcs - 3.28 EURGross price for quantities from 32 pcs - 3.28 EUR
Net price for quantities from 512 pcs - 3.04 EURGross price for quantities from 512 pcs - 3.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 32 pcs