+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200.080W

Terminals cover; male; for push-on 6.3mm connectors with lock


Manufacturer: IMP

Manufacturer part number:
200.080W
TME Symbol:
200.080W

Specification

Manufacturer
IMP
Type of connector accessories
terminals cover
Kind of terminal
male
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
8
Gross weight6.9 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
200.080W
2494 in TME stock
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs