+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP1T1B1M2QEH

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; -30÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T1B1M2QEH
TME Symbol:
200MSP1T1B1M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
silver plated
Contact material
copper
Mounting
THT
Lever length
9.4mm
Gross weight2.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
200MSP1T1B1M2QEH
269 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 135 pcs - 2.09 USDGross price for quantities from 135 pcs - 2.09 USD
Net price for quantities from 270 pcs - 2.02 USDGross price for quantities from 270 pcs - 2.02 USD
Net price for quantities from 540 pcs - 1.96 USDGross price for quantities from 540 pcs - 1.96 USD
Net price for quantities from 1080 pcs - 1.89 USDGross price for quantities from 1080 pcs - 1.89 USD
Net price for quantities from 2565 pcs - 1.81 USDGross price for quantities from 2565 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 135 pcs