+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP3T1B1M2QEH

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 1A/250VAC; 3A/28VDC; 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP3T1B1M2QEH
TME Symbol:
200MSP3T1B1M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
silver plated
Contact material
copper
Mounting
THT
Lever length
9.4mm
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
200MSP3T1B1M2QEH
90 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 2.94 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 2.80 EUR
Net price for quantities from 25 pcs - 2.61 EURGross price for quantities from 25 pcs - 2.61 EUR
Net price for quantities from 50 pcs - 2.47 EURGross price for quantities from 50 pcs - 2.47 EUR
Net price for quantities from 100 pcs - 2.37 EURGross price for quantities from 100 pcs - 2.37 EUR
Net price for quantities from 135 pcs - 2.31 EURGross price for quantities from 135 pcs - 2.31 EUR
Net price for quantities from 270 pcs - 2.23 EURGross price for quantities from 270 pcs - 2.23 EUR
Net price for quantities from 1080 pcs - 2.09 EURGross price for quantities from 1080 pcs - 2.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 135 pcs