+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20310500101

Transformer: current; HCS; I AC: 0÷800A; 15÷24VDC; Trans: 1: 5000

Manufacturer: HARTING

Manufacturer part number:
20310500101
TME Symbol:
20310500101

Specification

Manufacturer
HARTING
Type of Transformer
current
Manufacturer series
HCS
AC current measuring range
0...800A
Secondary winding current 1
0.1A
Leads
spring clamps
Gear
1:5000
Kind of core
solid
Operating temperature
-40...85°C
Supply voltage
  • 15...24V DC
Gross weight268.6 g
Certificates
See other products in this category: Current Transformers HARTING
*
20310500101
Product withdrawn from the offer
Use the specification table below to search for similar products