+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21010000009

Nut; Lock nut (plastic) M20; Thread: M20x1,5


Manufacturer: HARTING

Manufacturer part number:
21010000009
TME Symbol:
21010000009

Specification

Manufacturer
HARTING
Type of connector accessories
nut
Engineering PN
Lock nut (plastic) M20
Thread
M20x1,5
Gross weight1.267 g
Certificates
EAN code5713140136434
See other products in this category: M23 connectors HARTING,
*
21010000009
0 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.65 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.42 EURGross price for quantities from 25 pcs - 1.42 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.29 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs