+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21146NA

Switch: toggle; Pos: 2; DPDT; ON-ON; 4A/30VDC; Leads: for PCB; 21000N

Manufacturer: APEM

Manufacturer part number:
21146NA
TME Symbol:
21146NA

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
4A / 30V DC
Leads
for PCB
Manufacturer series
21000N
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.5mm
Knob height
11.5mm
Max. contact resistance:
20mΩ
Body dimensions
21x7.7x17mm
Electrical life
20000 cycles
Min. insulation resistance
1GΩ
Contact material
silver
Mounting
on panel, PCB
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
21146NA
0 in TME stock
Net price for quantities from 500 pcs - 8.47 EURGross price for quantities from 500 pcs - 8.47 EUR
No. of pieces (Multiplicity: 25)