+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214039-E

Connector: wire-board; black; socket; female; Plating: gold-plated

Manufacturer: TE Connectivity

Manufacturer part number:
214039-E
TME Symbol:
214039-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
8
Contacts pitch
1.27mm
Electrical mounting
IDC
Spatial orientation
angled
Mechanical mounting
for cable
Operating temperature
-55...150°C
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
8.7A
Body colour
black
Body material
LCP
Wire size
24AWG
Trade name
ERNI
Gross weight0.48 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
214039-E
0 in TME stock
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 10 pcs - 3.23 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 25 pcs - 3.04 EURGross price for quantities from 25 pcs - 3.04 EUR
Net price for quantities from 50 pcs - 2.93 EURGross price for quantities from 50 pcs - 2.93 EUR
Net price for quantities from 100 pcs - 2.80 EURGross price for quantities from 100 pcs - 2.80 EUR
Net price for quantities from 120 pcs - 2.77 EURGross price for quantities from 120 pcs - 2.77 EUR
Net price for quantities from 250 pcs - 2.63 EURGross price for quantities from 250 pcs - 2.63 EUR
Net price for quantities from 360 pcs - 2.56 EURGross price for quantities from 360 pcs - 2.56 EUR
Net price for quantities from 500 pcs - 2.49 EURGross price for quantities from 500 pcs - 2.49 EUR
Net price for quantities from 600 pcs - 2.46 EURGross price for quantities from 600 pcs - 2.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.