+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215297-6

Connector: pin strips; socket; female; PIN: 6; THT; HV-100; straight


Manufacturer: TE Connectivity

Manufacturer part number:
215297-6
TME Symbol:
215297-6

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.434 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215297-6
600 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 120 pcs - 1.20 USDGross price for quantities from 120 pcs - 1.20 USD
Net price for quantities from 240 pcs - 1.17 USDGross price for quantities from 240 pcs - 1.17 USD
Net price for quantities from 600 pcs - 1.11 USDGross price for quantities from 600 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs