+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700501

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable

Manufacturer: LAPP

Manufacturer part number:
21700501
TME Symbol:
21700501

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
FC cable
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight41.6 g
Certificates
EAN code4044773759730
See other products in this category: Complete D-Sub plugs LAPP
*
21700501
Product withdrawn from the offer
Use the specification table below to search for similar products