+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700590

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: LAPP

Manufacturer part number:
21700590
TME Symbol:
21700590

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Enclosure material
zinc alloy
Connectors application
solid wire, strand
Connector variant
  • CAN-Bus
  • with interface PG
Gross weight50 g
Certificates
EAN code4044776704133
See other products in this category: Complete D-Sub plugs LAPP,
*
21700590
0 in TME stock
Net price for quantities from 1 pcs - 72.11 EURGross price for quantities from 1 pcs - 72.11 EUR
Net price for quantities from 3 pcs - 64.09 EURGross price for quantities from 3 pcs - 64.09 EUR
Net price for quantities from 5 pcs - 56.08 EURGross price for quantities from 5 pcs - 56.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.