+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220SA

Heatsink: extruded; L: 9.4mm; W: 28mm; H: 19mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
220SA
TME Symbol:
220SA

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Length
9.4mm
Width
28mm
Height
19mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
220SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 20 pcs - 3.92 EURGross price for quantities from 20 pcs - 3.92 EUR
Net price for quantities from 50 pcs - 3.73 EURGross price for quantities from 50 pcs - 3.73 EUR
Net price for quantities from 100 pcs - 3.57 EURGross price for quantities from 100 pcs - 3.57 EUR
Net price for quantities from 250 pcs - 3.55 EURGross price for quantities from 250 pcs - 3.55 EUR