+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221002-01

Cable; SPT-1; 2x18AWG; NEMA 1-15 (A) plug,cables; PVC; 2.7m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
221002-01
TME Symbol:
221002-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SPT-1
Cable structure
2x18AWG
Wire insulation material
PVC
Cable length
2.7m
Insulation colour
black
Number of cores
2
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
108"
Cable/adapter structure
  • cables
  • NEMA 1-15 (A) plug
Gross weight87.5 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
221002-01
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.18 GBPGross price for quantities from 1 pcs - 5.18 GBP
Net price for quantities from 5 pcs - 4.50 GBPGross price for quantities from 5 pcs - 4.50 GBP
Net price for quantities from 10 pcs - 4.07 GBPGross price for quantities from 10 pcs - 4.07 GBP
Net price for quantities from 25 pcs - 3.62 GBPGross price for quantities from 25 pcs - 3.62 GBP