+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222121

Adapter; F female,both sides; Insulation: polypropylene; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
222121
TME Symbol:
222121

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
polypropylene
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-55...85°C
Cable/adapter structure
  • both sides
  • F female
Gross weight6.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
222121
0 in TME stock
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 30 pcs - 1.87 EURGross price for quantities from 30 pcs - 1.87 EUR
Net price for quantities from 50 pcs - 1.82 EURGross price for quantities from 50 pcs - 1.82 EUR
Net price for quantities from 100 pcs - 1.73 EURGross price for quantities from 100 pcs - 1.73 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.