+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222156

Adapter; F male,both sides; Insulation: POM; 75Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
222156
TME Symbol:
222156

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • F male
Gross weight12 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
222156
0 in TME stock
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 30 pcs - 4.43 USDGross price for quantities from 30 pcs - 4.43 USD
Net price for quantities from 50 pcs - 4.31 USDGross price for quantities from 50 pcs - 4.31 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.