+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222157

Adapter; F female; Insulation: polypropylene; 75Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
222157
TME Symbol:
222157

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Cable/adapter structure
F female
Insulator material
polypropylene
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-55...85°C
Gross weight8.22 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
222157
0 in TME stock
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 3.54 EUR
Net price for quantities from 50 pcs - 3.33 EURGross price for quantities from 50 pcs - 3.33 EUR
Net price for quantities from 100 pcs - 3.21 EURGross price for quantities from 100 pcs - 3.21 EUR
Net price for quantities from 250 pcs - 2.96 EURGross price for quantities from 250 pcs - 2.96 EUR
Net price for quantities from 500 pcs - 2.74 EURGross price for quantities from 500 pcs - 2.74 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.