+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2222.9

Enclosure: multipurpose; X: 72mm; Y: 85mm; Z: 36mm; ENCLOS; ABS; black

Manufacturer: TEKO

Manufacturer part number:
2222.9
TME Symbol:
2222.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
72mm
Dimension Y
85mm
Dimension Z
36mm
Manufacturer series
ENCLOS
Enclosure material
ABS
Body colour
black
Gross weight70.42 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
2222.9
2 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 10 pcs - 10.02 USDGross price for quantities from 10 pcs - 10.02 USD
Net price for quantities from 40 pcs - 9.03 USDGross price for quantities from 40 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)