+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222F-90

Adapter; F male,F female; Insulation: POM; 75Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
222F-90
TME Symbol:
222F-90

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
POM
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • F female
  • F male
Gross weight10.22 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
222F-90
12 in TME stock
Net price for quantities from 1 pcs - 3.86 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 10 pcs - 3.42 EURGross price for quantities from 10 pcs - 3.42 EUR
Net price for quantities from 30 pcs - 3.27 EURGross price for quantities from 30 pcs - 3.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs