+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242102

Adapter; BNC socket,SMA plug; Insulation: PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
242102
TME Symbol:
242102

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • BNC socket
  • SMA plug
Gross weight13.04 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242102
20 in TME stock
Net price for quantities from 1 pcs - 11.08 EURGross price for quantities from 1 pcs - 11.08 EUR
Net price for quantities from 5 pcs - 9.92 EURGross price for quantities from 5 pcs - 9.92 EUR
Net price for quantities from 20 pcs - 8.82 EURGross price for quantities from 20 pcs - 8.82 EUR
Net price for quantities from 50 pcs - 7.72 EURGross price for quantities from 50 pcs - 7.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs