+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242104

Adapter; BNC male,SMA male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242104
TME Symbol:
242104

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • SMA male
Gross weight15.2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242104
49 in TME stock
Net price for quantities from 1 pcs - 28.00 EURGross price for quantities from 1 pcs - 28.00 EUR
Net price for quantities from 10 pcs - 23.87 EURGross price for quantities from 10 pcs - 23.87 EUR
Net price for quantities from 25 pcs - 22.59 EURGross price for quantities from 25 pcs - 22.59 EUR
Net price for quantities from 50 pcs - 21.64 EURGross price for quantities from 50 pcs - 21.64 EUR
Net price for quantities from 100 pcs - 20.68 EURGross price for quantities from 100 pcs - 20.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs