+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242107

Adapter; SMA female,TNC female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242107
TME Symbol:
242107

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA female
  • TNC female
Gross weight6.84 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242107
0 in TME stock
Net price for quantities from 25 pcs - 25.69 USDGross price for quantities from 25 pcs - 25.69 USD
Net price for quantities from 100 pcs - 24.77 USDGross price for quantities from 100 pcs - 24.77 USD
Net price for quantities from 250 pcs - 24.22 USDGross price for quantities from 250 pcs - 24.22 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.