+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242111

Adapter; SMA female,UHF female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242111
TME Symbol:
242111

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA female
  • UHF female
Gross weight15.9 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242111
0 in TME stock
Net price for quantities from 100 pcs - 21.56 USDGross price for quantities from 100 pcs - 21.56 USD
Net price for quantities from 500 pcs - 20.79 USDGross price for quantities from 500 pcs - 20.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.