+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242134

Adapter; BNC male,UHF female; Insulation: PTFE; 50Ω; brass; 2.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242134
TME Symbol:
242134

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-40...85°C
Cable/adapter structure
  • BNC male
  • UHF female
Gross weight21.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242134
0 in TME stock
Net price for quantities from 10 pcs - 28.55 USDGross price for quantities from 10 pcs - 28.55 USD
Net price for quantities from 30 pcs - 26.39 USDGross price for quantities from 30 pcs - 26.39 USD
Net price for quantities from 100 pcs - 24.42 USDGross price for quantities from 100 pcs - 24.42 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.