+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242135

Adapter; 7/16 female,N male; Insulation: PTFE; 50Ω; brass; 7.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242135
TME Symbol:
242135

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
7.5GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • 7/16 female
  • N male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242135
0 in TME stock
Net price for quantities from 10 pcs - 60.94 EURGross price for quantities from 10 pcs - 60.94 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.