+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242149

Adapter; BNC socket,TNC male; Insulation: PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
242149
TME Symbol:
242149

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • BNC socket
  • TNC male
Gross weight19.26 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242149
5 in TME stock
Net price for quantities from 1 pcs - 11.07 EURGross price for quantities from 1 pcs - 11.07 EUR
Net price for quantities from 5 pcs - 10.33 EURGross price for quantities from 5 pcs - 10.33 EUR
Net price for quantities from 10 pcs - 9.40 EURGross price for quantities from 10 pcs - 9.40 EUR
Net price for quantities from 25 pcs - 8.29 EURGross price for quantities from 25 pcs - 8.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.