+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242154

Adapter; BNC male,F female; Insulation: PTFE; 75Ω; brass; 2GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242154
TME Symbol:
242154

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
2GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • F female
Gross weight12.21 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242154
0 in TME stock
Net price for quantities from 1 pcs - 33.94 USDGross price for quantities from 1 pcs - 33.94 USD
Net price for quantities from 50 pcs - 25.82 USDGross price for quantities from 50 pcs - 25.82 USD
Net price for quantities from 100 pcs - 24.55 USDGross price for quantities from 100 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.