+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242155

Adapter; N male,UHF female; Insulation: PTFE; 50Ω; brass; 2.5GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242155
TME Symbol:
242155

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • N male
  • UHF female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242155
0 in TME stock
Net price for quantities from 10 pcs - 28.36 USDGross price for quantities from 10 pcs - 28.36 USD
Net price for quantities from 50 pcs - 25.90 USDGross price for quantities from 50 pcs - 25.90 USD
Net price for quantities from 100 pcs - 24.95 USDGross price for quantities from 100 pcs - 24.95 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.