+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242163

Adapter; N socket,SMA socket; Insulation: PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
242163
TME Symbol:
242163

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • N socket
  • SMA socket
Gross weight34.38 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242163
48 in TME stock
Net price for quantities from 1 pcs - 17.85 USDGross price for quantities from 1 pcs - 17.85 USD
Net price for quantities from 5 pcs - 16.85 USDGross price for quantities from 5 pcs - 16.85 USD
Net price for quantities from 25 pcs - 16.48 USDGross price for quantities from 25 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs