+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242174

Adapter; SMA male,SMC female; Insulation: PTFE; 50Ω; brass; 10GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
242174
TME Symbol:
242174

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
10GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • SMC female
Gross weight6.63 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242174
0 in TME stock
Net price for quantities from 100 pcs - 17.54 USDGross price for quantities from 100 pcs - 17.54 USD
No. of pieces (Multiplicity: 100)