+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242178

Adapter; SMA female,TNC female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242178
TME Symbol:
242178

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • TNC female
Gross weight16.6 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242178
11 in TME stock
Net price for quantities from 1 pcs - 25.36 EURGross price for quantities from 1 pcs - 25.36 EUR
Net price for quantities from 10 pcs - 23.11 EURGross price for quantities from 10 pcs - 23.11 EUR
Net price for quantities from 25 pcs - 21.19 EURGross price for quantities from 25 pcs - 21.19 EUR
Net price for quantities from 50 pcs - 20.86 EURGross price for quantities from 50 pcs - 20.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs