+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242185

Adapter; BNC female,SMB male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242185
TME Symbol:
242185

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold, nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • SMB male
Gross weight10.46 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242185
0 in TME stock
Net price for quantities from 1 pcs - 18.57 USDGross price for quantities from 1 pcs - 18.57 USD
Net price for quantities from 10 pcs - 17.05 USDGross price for quantities from 10 pcs - 17.05 USD
Net price for quantities from 25 pcs - 16.68 USDGross price for quantities from 25 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs