+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242203

Adapter; BNC male,MCX female; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242203
TME Symbol:
242203

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • MCX female
Gross weight9.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242203
0 in TME stock
Net price for quantities from 10 pcs - 24.76 EURGross price for quantities from 10 pcs - 24.76 EUR
Net price for quantities from 30 pcs - 21.85 EURGross price for quantities from 30 pcs - 21.85 EUR
Net price for quantities from 50 pcs - 20.17 EURGross price for quantities from 50 pcs - 20.17 EUR
Net price for quantities from 100 pcs - 19.87 EURGross price for quantities from 100 pcs - 19.87 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.