+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242206

Adapter; BNC female,MCX female; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242206
TME Symbol:
242206

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • MCX female
Gross weight7.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242206
0 in TME stock
Net price for quantities from 25 pcs - 18.24 EURGross price for quantities from 25 pcs - 18.24 EUR
Net price for quantities from 50 pcs - 17.53 EURGross price for quantities from 50 pcs - 17.53 EUR
Net price for quantities from 100 pcs - 16.82 EURGross price for quantities from 100 pcs - 16.82 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.