+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242212

Adapter; AMC female,SMA male; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242212
TME Symbol:
242212

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • AMC female
  • SMA male
Gross weight2.4 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242212
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 23.30 EURGross price for quantities from 25 pcs - 23.30 EUR
Net price for quantities from 50 pcs - 22.48 EURGross price for quantities from 50 pcs - 22.48 EUR
Net price for quantities from 100 pcs - 21.98 EURGross price for quantities from 100 pcs - 21.98 EUR