+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242228

Adapter; SMB male,SMC male; Insulation: PTFE; 50Ω; brass; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
242228
TME Symbol:
242228

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMB male
  • SMC male
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242228
0 in TME stock
Net price for quantities from 25 pcs - 36.67 USDGross price for quantities from 25 pcs - 36.67 USD
Net price for quantities from 50 pcs - 34.99 USDGross price for quantities from 50 pcs - 34.99 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.