+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242282

Adapter; 4,1/9,5 male,N female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
242282
TME Symbol:
242282

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
2.5GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • 4,1/9,5 male
  • N female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242282
0 in TME stock
Net price for quantities from 10 pcs - 77.90 USDGross price for quantities from 10 pcs - 77.90 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.